PV1CPFA108M
vs
PV1CFB108M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Tubular
Tubular
Mounting Feature
SPECIAL MOUNT
SPECIAL MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Diameter
9.5 mm
9.5 mm
Package Length
150 mm
150 mm
Package Style
SPECIAL
SPECIAL
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
4 W
4 W
Rated Temperature
25 °C
25 °C
Resistance
1000000000 Ω
1000000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
3000 ppm/°C
3000 ppm/°C
Terminal Shape
SPECIAL
SPECIAL
Tolerance
20%
20%
Working Voltage
45000 V
45000 V
Base Number Matches
1
1
Compare PV1CPFA108M with alternatives
Compare PV1CFB108M with alternatives