PV18-10R-CY
vs
8-36154-1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANDUIT CORP
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Factory Lead Time |
8 Weeks, 6 Days
|
36 Weeks, 3 Days
|
Samacsys Manufacturer |
Panduit
|
TE Connectivity
|
Terminal and Terminal Block Type |
RING TERMINAL
|
RING TERMINAL
|
Wire Gauge |
18 AWG
|
16 AWG
|
Base Number Matches |
1
|
1
|
Number of Ways |
|
1
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
UL
|
Terminal Gender |
|
FEMALE
|
Wire Cross Section |
|
1.65 mm2
|
|
|
|
Compare PV18-10R-CY with alternatives
Compare 8-36154-1 with alternatives