PV10SWW-161-JB10 vs PV10SWW-161-JB10Q feature comparison

PV10SWW-161-JB10 RCD Components Inc

Buy Now Datasheet

PV10SWW-161-JB10Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Fireproof Fireproof
Lead Diameter 0.9 mm 0.9 mm
Lead Length 3.175 mm 3.175 mm
Lead Spacing 7.4 mm 7.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 35 mm 35 mm
Package Length 15.9 mm 15.9 mm
Package Style Radial Radial
Package Width 12.7 mm 12.7 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 10 W 10 W
Resistance 160 Ω 160 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 6350 6350
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 1000 V 1000 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare PV10SWW-161-JB10 with alternatives

Compare PV10SWW-161-JB10Q with alternatives