PV10SP-3R32-FBQ vs PV10SE-3R32-FBQ feature comparison

PV10SP-3R32-FBQ RCD Components Inc

Buy Now Datasheet

PV10SE-3R32-FBQ RCD Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Fireproof Fireproof
JESD-609 Code e0 e0
Lead Diameter 0.9 mm 0.9 mm
Lead Length 3.175 mm 3.175 mm
Lead Spacing 7.4 mm 7.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 220 °C 220 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 35 mm 35 mm
Package Length 15.9 mm 15.9 mm
Package Style Radial Radial
Package Width 12.7 mm 12.7 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 10 W 10 W
Resistance 3.32 Ω 3.32 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 6350 6350
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 400 V 400 V
Base Number Matches 1 1

Compare PV10SP-3R32-FBQ with alternatives

Compare PV10SE-3R32-FBQ with alternatives