PV10SM-1743-FB
vs
PV10SM-1743-FBQ
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Fireproof
|
Fireproof
|
Lead Diameter |
0.9 mm
|
0.9 mm
|
Lead Length |
3.175 mm
|
3.175 mm
|
Lead Spacing |
7.4 mm
|
7.4 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
220 °C
|
220 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
35 mm
|
35 mm
|
Package Length |
15.9 mm
|
15.9 mm
|
Package Style |
Radial
|
Radial
|
Package Width |
12.7 mm
|
12.7 mm
|
Packing Method |
Bulk
|
Bulk
|
Rated Power Dissipation (P) |
10 W
|
10 W
|
Resistance |
174000 Ω
|
174000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
6350
|
6350
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
400 V
|
400 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare PV10SM-1743-FB with alternatives
Compare PV10SM-1743-FBQ with alternatives