PV10SFF-37R4-JB
vs
PV10ST-37R4-JB
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.80
|
8533.21.00.80
|
Construction |
Fireproof
|
Fireproof
|
Lead Diameter |
1.016 mm
|
1.016 mm
|
Lead Length |
3.81 mm
|
3.81 mm
|
Lead Spacing |
7.62 mm
|
7.62 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
275 °C
|
275 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
35 mm
|
35 mm
|
Package Length |
15.9 mm
|
15.9 mm
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
12.7 mm
|
12.7 mm
|
Packing Method |
Bulk
|
Bulk
|
Rated Power Dissipation (P) |
10 W
|
10 W
|
Resistance |
37.4 Ω
|
37.4 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
6350
|
6350
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
5%
|
5%
|
Working Voltage |
400 V
|
400 V
|
Base Number Matches |
1
|
1
|
Series |
|
PV
|
|
|
|
Compare PV10SFF-37R4-JB with alternatives
Compare PV10ST-37R4-JB with alternatives