PV10S-3R32-FBQ
vs
PV10SFF-3R32-FB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Fireproof
Fireproof
JESD-609 Code
e0
Lead Diameter
0.9 mm
0.9 mm
Lead Length
3.175 mm
3.175 mm
Lead Spacing
7.4 mm
7.4 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
220 °C
220 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
35 mm
35 mm
Package Length
15.9 mm
15.9 mm
Package Style
Radial
Radial
Package Width
12.7 mm
12.7 mm
Packing Method
Bulk
Bulk
Rated Power Dissipation (P)
10 W
10 W
Resistance
3.32 Ω
3.32 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
6350
6350
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
400 V
400 V
Base Number Matches
1
1
Compare PV10S-3R32-FBQ with alternatives
Compare PV10SFF-3R32-FB with alternatives