PUMH24/T2
vs
RN1964
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
NEXPERIA
TOSHIBA CORP
Package Description
SMALL OUTLINE, R-PDSO-G6
2-2J1B, US6, 6 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2017-02-01
Additional Feature
BUILT IN BIAS RESISTOR RATIO 1
BUILT-IN RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.02 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
80
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
2
Number of Terminals
6
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
Yes
Pin Count
6
Collector-Base Capacitance-Max
6 pF
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Transition Frequency-Nom (fT)
250 MHz
VCEsat-Max
0.3 V
Compare PUMH24/T2 with alternatives
Compare RN1964 with alternatives