PUMH24/T1
vs
PUMH24,115
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Package Description |
SMALL OUTLINE, R-PDSO-G6
|
PLASTIC, SMD, SC-88, 6 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-02-01
|
|
Additional Feature |
BUILT IN BIAS RESISTOR RATIO 1
|
BUILT IN BIAS RESISTOR RATIO 1
|
Collector Current-Max (IC) |
0.02 A
|
0.02 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
80
|
80
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
Number of Elements |
2
|
2
|
Number of Terminals |
6
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
SOT363
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max (Abs) |
|
0.2 W
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare PUMH24/T1 with alternatives
Compare PUMH24,115 with alternatives
-
PUMH24,115 vs PUMH24/T2
-
PUMH24,115 vs PUMH24
-
PUMH24,115 vs BCR148S
-
PUMH24,115 vs PUMH20,115
-
PUMH24,115 vs RN1904
-
PUMH24,115 vs RN1964
-
PUMH24,115 vs PUMH20/T1
-
PUMH24,115 vs 934055787115
-
PUMH24,115 vs PUMH2,115