PUMH20/T1
vs
MUN5213DW1T1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
ROCHESTER ELECTRONICS LLC
Part Package Code
SC-88
SC-88
Package Description
SMALL OUTLINE, R-PDSO-G6
CASE 419B-02, SC-88, 6 PIN
Pin Count
6
6
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Additional Feature
BUILT IN BIAS RESISTOR RATIO 1
BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
80
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e0
Number of Elements
2
2
Number of Terminals
6
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
6
Manufacturer Package Code
CASE 419B-02
Moisture Sensitivity Level
NOT SPECIFIED
Compare PUMH20/T1 with alternatives
Compare MUN5213DW1T1 with alternatives