PUMH17 vs PUMH10,115 feature comparison

PUMH17 Philips Semiconductors

Buy Now Datasheet

PUMH10,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , PLASTIC, SC-88, 6 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
DC Current Gain-Min (hFE) 60 100
JESD-609 Code e3 e3
Number of Elements 2 2
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W 0.3 W
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Part Package Code TSSOP
Pin Count 6
Manufacturer Package Code SOT363
HTS Code 8541.21.00.95
Additional Feature BUILT IN BIAS RESISTOR RATIO 21.36
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
JESD-30 Code R-PDSO-G6
Moisture Sensitivity Level 1
Number of Terminals 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare PUMH10,115 with alternatives