PUMH16,115
vs
PUMH15/T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
TSSOP
SC-88
Package Description
SC-88, 6 PIN
SMALL OUTLINE, R-PDSO-G6
Pin Count
6
6
Manufacturer Package Code
SOT363
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT IN BIAS RESISTOR RATIO 2.1
BUILT IN BIAS RESISTOR RATIO 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
30
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
2
2
Number of Terminals
6
6
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Compare PUMH16,115 with alternatives
PUMH16,115 vs 934049930115
PUMH16,115 vs PUMH16/T2
PUMH16,115 vs PUMH14
PUMH16,115 vs PUMH1
PUMH16,115 vs PUMH18,115
PUMH16,115 vs PUMH18/T2
PUMH16,115 vs 934056189125
PUMH16,115 vs PUMH13
PUMH16,115 vs PUMH10,115
Compare PUMH15/T1 with alternatives