PUMH10T/R vs PUMH11T/R feature comparison

PUMH10T/R NXP Semiconductors

Buy Now Datasheet

PUMH11T/R NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SC-88 SC-88
Package Description SMALL OUTLINE, R-PDSO-G6 PLASTIC, SC-88, 6 PIN
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EFUP e e
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 21 BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 100 30
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e3
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 3
Total Weight 6.4
CO2 56.32000000000001
CAS Accounted for Wt 91
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD
Qualifications AEC-Q101
Power Dissipation-Max (Abs) 0.2 W
Reference Standard AEC-Q101
Transition Frequency-Nom (fT) 230 MHz

Compare PUMH11T/R with alternatives