PUMD3,165
vs
PUMD30
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
TSSOP
SC-88
Package Description
SMALL OUTLINE, R-PDSO-G6
PLASTIC, SMD, SC-88, 6 PIN
Pin Count
6
6
Manufacturer Package Code
SOT363
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
1997-07-11
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
30
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
2
2
Number of Terminals
6
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN AND PNP
NPN AND PNP
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
YES
Terminal Finish
TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
230 MHz
Base Number Matches
2
3
Pbfree Code
Yes
Rohs Code
Yes
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Compare PUMD3,165 with alternatives
PUMD3,165 vs PUMD3
PUMD3,165 vs PUMD3/T2
PUMD3,165 vs PUMD3T/R
PUMD3,165 vs PUMD3,135
PUMD3,165 vs PUMD30,115
PUMD3,165 vs 934050170115
PUMD3,165 vs 934050170125
PUMD3,165 vs 934050170135
PUMD3,165 vs 934050170165
Compare PUMD30 with alternatives