PUMD3,135 vs PUMD3T/R feature comparison

PUMD3,135 NXP Semiconductors

Buy Now Datasheet

PUMD3T/R NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TSSOP SC-88
Pin Count 6 6
Manufacturer Package Code SOT363
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
DC Current Gain-Min (hFE) 30 30
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 2 2
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN AND PNP NPN AND PNP
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Pbfree Code Yes
Package Description SMALL OUTLINE, R-PDSO-G6
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
JESD-30 Code R-PDSO-G6
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING

Compare PUMD3T/R with alternatives