PUMD2/A2,115
vs
PUMD20/T1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
DC Current Gain-Min (hFE) |
60
|
30
|
Number of Elements |
2
|
1
|
Polarity/Channel Type |
NPN AND PNP
|
NPN AND PNP
|
Power Dissipation-Max (Abs) |
0.2 W
|
|
Surface Mount |
YES
|
YES
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Package Description |
|
SMALL OUTLINE, R-PDSO-G6
|
Date Of Intro |
|
2017-02-01
|
Additional Feature |
|
BUILT IN BIAS RESISTOR RATIO 1
|
Collector-Emitter Voltage-Max |
|
50 V
|
Configuration |
|
SINGLE WITH BUILT-IN RESISTOR
|
JESD-30 Code |
|
R-PDSO-G6
|
Number of Terminals |
|
6
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare PUMD2/A2,115 with alternatives
-
PUMD2/A2,115 vs 934049950115
-
PUMD2/A2,115 vs PUMD2,115
-
PUMD2/A2,115 vs PUMD2/A2,165
-
PUMD2/A2,115 vs PUMD2/ZL
-
PUMD2/A2,115 vs PUMD2/ZLH
-
PUMD2/A2,115 vs PUMD2/T2
-
PUMD2/A2,115 vs PUMD2,125
-
PUMD2/A2,115 vs 934049950165
-
PUMD2/A2,115 vs PUMD2/A2
Compare PUMD20/T1 with alternatives