PUMB11 vs 934056289115 feature comparison

PUMB11 Philips Semiconductors

Buy Now Datasheet

934056289115 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS NEXPERIA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
DC Current Gain-Min (hFE) 30 30
JESD-609 Code e3 e3
Number of Elements 2 2
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.3 W
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Package Description SMALL OUTLINE, R-PDSO-G6
Date Of Intro 2017-02-01
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 1
Collector-Emitter Voltage-Max 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
JESD-30 Code R-PDSO-G6
Moisture Sensitivity Level 1
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare 934056289115 with alternatives