PUMA68SV16000XB-012
vs
WS512K32-45G2TIA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
APTA GROUP INC
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
QMA
Package Description
,
CERAMIC, QFP-68
Pin Count
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
12 ns
45 ns
Additional Feature
CONFIGURABLE AS 2M X 8
USER CONFIGURABLE AS 2M X 8
Alternate Memory Width
16
16
JESD-30 Code
S-PQMA-S68
S-CQMA-G68
Memory Density
16777216 bit
16777216 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX32
512KX32
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
S BEND
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
2
4
Rohs Code
No
I/O Type
COMMON
Output Characteristics
3-STATE
Package Code
QFP
Package Equivalence Code
QFP68,.99SQ,50
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Standby Current-Max
0.028 A
Standby Voltage-Min
2 V
Supply Current-Max
0.54 mA
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED