PUMA68SV16000XB-012
vs
5962-9461110HMX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
APTA GROUP INC
MICROSEMI CORP
Part Package Code
QMA
QFP
Package Description
,
QFP,
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
17 ns
Additional Feature
CONFIGURABLE AS 2M X 8
ALSO CONFIGURABLE AS 2M X 8
Alternate Memory Width
16
16
JESD-30 Code
S-PQMA-S68
S-CQFP-G68
Memory Density
16777216 bit
16777216 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX32
512KX32
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
S BEND
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
2
7
Pbfree Code
No
Rohs Code
No
Length
22.36 mm
Package Code
QFP
Screening Level
MIL-STD-883
Seated Height-Max
3.56 mm
Terminal Pitch
1.27 mm
Width
22.36 mm
Compare 5962-9461110HMX with alternatives