PUMA2S4000LI-35
vs
5962-9318714HXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
APTA GROUP INC
AEROFLEX COLORADO SPRINGS
Part Package Code
PGA
PGA
Package Description
PGA, PGA66,11X11
HIP,
Pin Count
66
66
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
35 ns
Additional Feature
IT CAN ALSO BE CONFIGURED AS 512K X 8
Alternate Memory Width
16
I/O Type
COMMON
JESD-30 Code
S-CHMA-P66
S-XHIP-P66
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
CACHE SRAM MODULE
Memory Width
32
32
Number of Functions
1
1
Number of Terminals
66
66
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
128KX32
128KX32
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
PGA
HIP
Package Equivalence Code
PGA66,11X11
Package Shape
SQUARE
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.02 A
Standby Voltage-Min
2 V
Supply Current-Max
0.68 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
HEX
HEX
Base Number Matches
2
3
JESD-609 Code
e4
Length
30.1 mm
Screening Level
MIL-PRF-38535
Seated Height-Max
6.22 mm
Terminal Finish
GOLD
Width
30.1 mm
Compare PUMA2S4000LI-35 with alternatives
Compare 5962-9318714HXC with alternatives