PUMA2S4000BL-25
vs
PUMA2S4000BM-35
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
APTA GROUP INC
|
FORCE TECHNOLOGIES LTD
|
Part Package Code |
PGA
|
|
Package Description |
,
|
,
|
Pin Count |
66
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.A
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
25 ns
|
35 ns
|
Additional Feature |
IT CAN ALSO BE CONFIGURED AS 512K X 8
|
|
Alternate Memory Width |
16
|
16
|
JESD-30 Code |
S-CHMA-P66
|
S-CXMA-P66
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
SRAM MODULE
|
SRAM MODULE
|
Memory Width |
32
|
32
|
Number of Functions |
1
|
1
|
Number of Terminals |
66
|
66
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
128KX32
|
128KX32
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
HEX
|
UNSPECIFIED
|
Base Number Matches |
1
|
2
|
Length |
|
27.385 mm
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
6.86 mm
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
27.385 mm
|
|
|
|
Compare PUMA2S4000BL-25 with alternatives
Compare PUMA2S4000BM-35 with alternatives