PTZ10A vs CLL4739C feature comparison

PTZ10A ROHM Semiconductor

Buy Now Datasheet

CLL4739C Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROHM CO LTD CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-C2 MELF-2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 6 Ω 5 Ω
JESD-30 Code R-PDSO-C2 O-LELF-R2
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 10 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 6% 2%
Working Test Current 40 mA 28 mA
Base Number Matches 3 7
Part Package Code MELF
Case Connection ISOLATED
Operating Temperature-Min -65 °C

Compare PTZ10A with alternatives

Compare CLL4739C with alternatives