PTXB2FHS04.0000MHZ
vs
PTXB3FHS04.0000MHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MTRONPTI
MTRONPTI
Package Description
HC-49/US, SMD, 4 PIN
HC-49/US, SMD, 4 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.30
8541.60.00.30
Additional Feature
AT-CUT
AT-CUT
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.0025%
0.0025%
Frequency Tolerance
15 ppm
15 ppm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
4 MHz
4 MHz
Operating Temperature-Max
85 °C
60 °C
Operating Temperature-Min
-40 °C
-10 °C
Physical Dimension
L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch)
L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch)
Series Resistance
150 Ω
150 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare PTXB2FHS04.0000MHZ with alternatives
Compare PTXB3FHS04.0000MHZ with alternatives