PTXA1DJSR14.9990MHZ
vs
ABSM3AG-14.999MHZ-S-B-1-Y-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MTRONPTI
ABRACON LLC
Package Description
HC-49/US, SMD, 4 PIN
ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
AT-CUT
AT-CUT; TAPE AND REEL
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
SERIES - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
10 ppm
10 ppm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
14.999 MHz
14.999 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch)
L12.5XB4.95XH5.1 (mm)/L0.492XB0.195XH0.201 (inch)
Series Resistance
50 Ω
50 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Rohs Code
Yes
Compare PTXA1DJSR14.9990MHZ with alternatives
Compare ABSM3AG-14.999MHZ-S-B-1-Y-T with alternatives