PTXA1DF04.0000MHZ vs PTXB3DF04.0000MHZ feature comparison

PTXA1DF04.0000MHZ MtronPTI

Buy Now Datasheet

PTXB3DF04.0000MHZ MtronPTI

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MTRONPTI MTRONPTI
Package Description HC-49/US, SMD, 4 PIN HC-49/US, SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.30 8541.60.00.30
Additional Feature AT CUT AT CUT
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.0015% 0.0015%
Frequency Tolerance 10 ppm 10 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 4 MHz 4 MHz
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -10 °C
Physical Dimension L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch)
Series Resistance 150 Ω 150 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare PTXA1DF04.0000MHZ with alternatives

Compare PTXB3DF04.0000MHZ with alternatives