PTT-145-01-L-S
vs
SS1-045-H381/0-55/1A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SAMTEC INC
E-TEC INTERCONNECT LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Body Breadth
0.079 inch
0.098 inch
Body Depth
0.079 inch
0.15 inch
Body Length
3.555 inch
2.25 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Durability
100 Cycles
Filter Feature
NO
NO
Insertion Force-Max
1.112 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
Mating Contact Pitch
0.079 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
10u inch
Rated Current (Signal)
2.9 A
1 A
Reference Standard
UL
UL
Terminal Length
0.111 inch
Terminal Pitch
2.0066 mm
2.54 mm
Termination Type
PRESS FIT
SURFACE MOUNT
Total Number of Contacts
45
45
Withdrawl Force-Min
.834 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
1000000000 Ω
Compare PTT-145-01-L-S with alternatives
Compare SS1-045-H381/0-55/1A with alternatives