PTT-107-01-L-S
vs
SMH100-LPPE-S07-ST-BK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SULLINS CONNECTOR SOLUTIONS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.079 inch
0.05 inch
Body Depth
0.079 inch
0.039 inch
Body Length
0.553 inch
0.276 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Durability
100 Cycles
Filter Feature
NO
NO
Insertion Force-Max
1.112 N
Insulator Color
BLACK
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
FLASH inch
Rated Current (Signal)
2.9 A
1 A
Reference Standard
UL
UL
Terminal Length
0.111 inch
0.098 inch
Terminal Pitch
2.0066 mm
0.9906 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
7
7
Withdrawl Force-Min
.834 N
Base Number Matches
1
1
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
300VAC V
Insulation Resistance
1000000000 Ω
Compare PTT-107-01-L-S with alternatives
Compare SMH100-LPPE-S07-ST-BK with alternatives