PTS840ESDPMSMTRLFS vs PTS840GMSMTRLFS feature comparison

PTS840ESDPMSMTRLFS C&K

Buy Now Datasheet

PTS840GMSMTRLFS C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 23 Weeks 23 Weeks
Samacsys Manufacturer C & K COMPONENTS C & K COMPONENTS
Actuator Travel 0.3 mm 0.3 mm
Body Breadth 3.5 mm 3.5 mm
Body Height 1.35 mm 1.35 mm
Body Length or Diameter 3.55 mm 3.55 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact Resistance 0.5 mΩ 0.5 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-RIGHT ANGLE SURFACE MOUNT-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 2.26 N 2.26 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TR, 13 INCH TR, 13 INCH
Solderability REFLOW REFLOW
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare PTS840ESDPMSMTRLFS with alternatives

Compare PTS840GMSMTRLFS with alternatives