PTS645VM39SMLFS
vs
ADTSJW69TVT/R
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
APEM COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
LEAD FREE
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Body Breadth |
7.1 mm
|
6.2 mm
|
Body Height |
6.5 mm
|
2.85 mm
|
Body Length or Diameter |
7.5 mm
|
6.3 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
250VAC V
|
Insulation Resistance |
100000000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-RIGHT ANGLE
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.57 N
|
3.53 N
|
Operating Temperature-Max |
60 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-25 °C
|
Packing Method |
BULK
|
TAPE AND REEL
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
SILVER
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Actuator Length |
|
0.037 inch
|
Actuator Type |
|
STEM
|
Body Color |
|
BLACK
|
Center Contact Material |
|
PHOSPHOR BRONZE
|
Center Contact Plating |
|
SILVER
|
Electrical Life |
|
500000 Cycle(s)
|
End Contact Material |
|
PHOSPHOR BRONZE
|
End Contact Plating |
|
SILVER
|
Housing Material |
|
STAINLESS STEEL
|
Terminal Material |
|
BRASS
|
|
|
|
Compare PTS645VM39SMLFS with alternatives
Compare ADTSJW69TVT/R with alternatives