PTS645VJL612LFS
vs
KBDBUC6AULFT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
C & K COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
JESD-609 Code |
e4
|
e3
|
Switch Type |
KEYPAD SWITCH
|
KEYBOARD
|
Terminal Finish |
SILVER
|
Tin (Sn)
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
BLUE
|
Actuator Length |
|
0.157 inch
|
Actuator Material |
|
POLYOXYMETHYLENE
|
Actuator Travel |
|
6 mm
|
Actuator Type |
|
KNOB TYPE
|
Body Breadth |
|
15.6 mm
|
Body Height |
|
11 mm
|
Body Length or Diameter |
|
15.6 mm
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
GOLD
|
Circuit Configuration |
|
1X1
|
Contact Current(DC)-Max |
|
0.01 A
|
Contact (DC) Max Rating R Load |
|
0.01A@12VDC
|
Contact Resistance |
|
0.2 mΩ
|
Contact Voltage(DC)-Max |
|
12 V
|
Dielectric Withstand Volts |
|
250VAC V
|
Electrical Life |
|
50000000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD
|
Housing Material |
|
NYLON
|
Insulation Resistance |
|
100000000 Ω
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
|
1
|
Operating Force-Max |
|
0.78 N
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-10 °C
|
PCB Hole Count |
|
3
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPST
|
Terminal Length |
|
0.13 inch
|
Terminal Material |
|
COPPER ALLOY
|
Termination Type |
|
SOLDER
|
|
|
|
Compare PTS645VJL612LFS with alternatives
Compare KBDBUC6AULFT with alternatives