PTS645VJK612LFS
vs
DTSHW-66R-V-B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
JESD-609 Code |
e4
|
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
SILVER
|
|
Base Number Matches |
1
|
2
|
Actuator Angle |
|
|
Actuator Color |
|
RED
|
Actuator Length |
|
0.029 inch
|
Actuator Type |
|
PUSHBUTTON
|
Body Breadth |
|
6.2992 mm
|
Body Height |
|
2.3622 mm
|
Body Length or Diameter |
|
6.1976 mm
|
Contact Current(DC)-Max |
|
0.05 A
|
Contact (DC) Max Rating R Load |
|
0.05A@12VDC
|
Contact Voltage(DC)-Max |
|
12 V
|
Electrical Life |
|
500000 Cycle(s)
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-25 °C
|
PCB Hole Count |
|
4
|
Surface Mount |
|
NO
|
Switch Function |
|
SPST
|
Terminal Length |
|
0.138 inch
|
Termination Type |
|
SOLDER
|
|
|
|
Compare PTS645VJK612LFS with alternatives
Compare DTSHW-66R-V-B with alternatives