PTS645TL58LFS vs FSMJM4.3 feature comparison

PTS645TL58LFS C&K

Buy Now

FSMJM4.3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 6 mm 3.5 mm
Body Height 3.6 mm 3.5 mm
Body Length or Diameter 6 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Voltage(DC)-Max 12 V 24 V
JESD-609 Code e4 e3/e4
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.27 N 1.77 N
Operating Temperature-Max 60 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Packing Method TAPE AND REEL BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) TIN/SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Electrical Life 40000 Cycle(s)

Compare PTS645TL58LFS with alternatives

Compare FSMJM4.3 with alternatives