PTS645TL39LFS vs SWT6-V5M feature comparison

PTS645TL39LFS C&K

Buy Now Datasheet

SWT6-V5M TT electronics / BI Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC BI TECHNOLOGIES CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 6 mm 6 mm
Body Height 3.6 mm 7 mm
Body Length or Diameter 6 mm 6 mm
Center Contact Material PHOSPHOR BRONZE
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
End Contact Material BRASS
End Contact Plating SILVER
Insulation Resistance 100000000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.27 N 1.57 N
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 4 4
Packing Method BULK BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.138 inch 0.137 inch
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Actuator Color GRAY
Actuator Type STEM
Electrical Life 1000000 Cycle(s)

Compare PTS645TL39LFS with alternatives

Compare SWT6-V5M with alternatives