PTS645TJM952LFS
vs
TC019-N11ASWTUGXX
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
WELL BUYING INDUSTRIAL CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Actuator Length |
|
0.394 inch
|
Actuator Material |
|
GLASS FILLED POLYAMIDE
|
Actuator Travel |
|
1.3 mm
|
Actuator Type |
|
PUSHBUTTON
|
Body Breadth |
|
8.4 mm
|
Body Height |
|
6.95 mm
|
Body Length or Diameter |
|
8.7 mm
|
Bushing Length |
|
0.055 inch
|
Circuit Configuration |
|
1X1
|
Contact Current(DC)-Max |
|
0.001 A
|
Contact (DC) Max Rating R Load |
|
0.001A@20VDC
|
Contact Resistance |
|
200 mΩ
|
Contact Voltage(DC)-Max |
|
20 V
|
Dielectric Withstand Volts |
|
250VAC V
|
Electrical Life |
|
500000 Cycle(s)
|
Housing Material |
|
GLASS FILLED POLYAMIDE
|
Illumination |
|
GREEN LED
|
Insulation Resistance |
|
100000000 Ω
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
|
1
|
Operating Force-Max |
|
0.785 N
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
PCB Hole Count |
|
7
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY-TACTILE
|
Switch Function |
|
SPST
|
Terminal Finish |
|
Silver (Ag)
|
Terminal Length |
|
0.138 inch
|
Terminal Material |
|
BRASS
|
Termination Type |
|
SOLDER
|
|
|
|
Compare PTS645TJM952LFS with alternatives
Compare TC019-N11ASWTUGXX with alternatives