PTS645TJL502LFS
vs
1BT003-26200-003
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.90.40
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Actuator Length |
|
0.059 inch
|
Actuator Travel |
|
0.254 mm
|
Actuator Type |
|
PUSHBUTTON
|
Body Breadth |
|
6 mm
|
Body Height |
|
3.5 mm
|
Body Length or Diameter |
|
6 mm
|
Center Contact Material |
|
STAINLESS STEEL
|
Center Contact Plating |
|
GOLD
|
Circuit Configuration |
|
1X1
|
Contact Bounce Time-Max |
|
5 ms
|
Contact Current(DC)-Max |
|
0.05 A
|
Contact (DC) Max Rating R Load |
|
0.05A@12VDC
|
Contact Resistance |
|
0.1 mΩ
|
Dielectric Withstand Volts |
|
250VAC V
|
Electrical Life |
|
1000000 Cycle(s)
|
End Contact Material |
|
STAINLESS STEEL
|
End Contact Plating |
|
GOLD
|
Housing Material |
|
THERMOPLASTIC
|
Insulation Resistance |
|
100000000 Ω
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
|
1
|
Operating Force-Max |
|
2.06 N
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Surface Mount |
|
NO
|
Switch Action |
|
MOMENTARY-TACTILE
|
Switch Function |
|
SPST
|
Termination Type |
|
SOLDER
|
|
|
|
Compare PTS645TJL502LFS with alternatives
Compare 1BT003-26200-003 with alternatives