PTS645SL43LFS
vs
DTSMW-69T-V-B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
C & K COMPONENTS LLC
APEM COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.65
Body Breadth
6 mm
6.1976 mm
Body Height
3.6 mm
2.8448 mm
Body Length or Diameter
6 mm
6.2992 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
End Contact Material
BRASS
End Contact Plating
SILVER
Insulation Resistance
100000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
1.27 N
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-20 °C
-30 °C
PCB Hole Count
4
Packing Method
BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
VERTICAL
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
SILVER
Terminal Length
0.138 inch
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Actuator Length
0.15 inch
Actuator Type
PUSHBUTTON
Electrical Life
500000 Cycle(s)
Compare PTS645SL43LFS with alternatives
Compare DTSMW-69T-V-B with alternatives