PTS645SL13SMTR92LFS
vs
DTS-61Y-S-V-B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
C & K COMPONENTS LLC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
C & K COMPONENTS
Actuator Type
ROUND TYPE
Body Breadth
6 mm
15.7988 mm
Body Height
3.4544 mm
3.5052 mm
Body Length or Diameter
6 mm
6.1976 mm
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
Insulation Resistance
100000000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
Operating Force-Max
1.27 N
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
-20 °C
-25 °C
Packing Method
TR
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Angle
Actuator Length
0.031 inch
Actuator Material
STAINLESS STEEL
Actuator Travel
6.35 mm
PCB Hole Count
4
Terminal Length
0.138 inch
Compare PTS645SL13SMTR92LFS with alternatives
Compare DTS-61Y-S-V-B with alternatives