PTS125SK12SMTR2LFS vs PTS125SJM73PSMTR2LFS feature comparison

PTS125SK12SMTR2LFS C&K

Buy Now Datasheet

PTS125SJM73PSMTR2LFS C&K

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS LLC C & K COMPONENTS LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer C & K COMPONENTS C & K COMPONENTS
Actuator Travel 0.3 mm 0.3 mm
Actuator Type ROUND TYPE SQUARE TYPE
Body Breadth 12 mm 12 mm
Body Height 3.3 mm 3.3 mm
Body Length or Diameter 12 mm 12 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 200000 Cycle(s) 200000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.94 N 2.25 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Packing Method TR, 13 INCH TR, 13 INCH
Solderability REFLOW REFLOW
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare PTS125SK12SMTR2LFS with alternatives

Compare PTS125SJM73PSMTR2LFS with alternatives