PTS125SJM73-2LFS vs DTS-61N-V-B feature comparison

PTS125SJM73-2LFS C&K

Buy Now Datasheet

DTS-61N-V-B Diptronics Manufacturing Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer C & K COMPONENTS INC DIPTRONICS MANUFACTURING INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 15 Weeks
Samacsys Manufacturer C & K COMPONENTS
Actuator Travel 0.3 mm 0.25 mm
Actuator Type SQUARE TYPE SHARP DOME TYPE
Body Breadth 12 mm 6.2 mm
Body Height 3.3 mm 3.5 mm
Body Length or Diameter 12 mm 6.2 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250 V
Electrical Life 200000 Cycle(s) 200000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.25 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
PCB Hole Count 4 4
Packing Method BAG TUBE
Solderability WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish SILVER
Terminal Length 0.146 inch 0.137 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 2

Compare PTS125SJM73-2LFS with alternatives

Compare DTS-61N-V-B with alternatives