PTS060301B100RPU00
vs
PTS0603M1B100RPU00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Base Number Matches |
3
|
1
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
SMD-2
|
Factory Lead Time |
|
12 Weeks
|
Additional Feature |
|
AEC-Q200; TEMPERATURE COEFFICIENT OF RESISTANCE 3850 PPM/K
|
Body Breadth |
|
0.85 mm
|
Body Height |
|
0.45 mm
|
Body Length or Diameter |
|
1.55 mm
|
Housing |
|
PLATINUM
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape/Style |
|
RECTANGULAR
|
R0-Nom |
|
100 Ω
|
Screening Level |
|
AEC-Q200
|
Sensors/Transducers Type |
|
TEMPERATURE SENSOR,RTD,PLATINUM
|
Surface Mount |
|
YES
|
Temperature Coefficient |
|
POSITIVE ppm/°C
|
Termination Type |
|
SOLDER
|
|
|
|
Compare PTS0603M1B100RPU00 with alternatives