PTS-056 vs DTSA-63N-V feature comparison

PTS-056 HCH Co

Buy Now Datasheet

DTSA-63N-V APEM Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HORNG CHIH CORP APEM COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type KEYPAD PUSHBUTTON
Body Breadth 2.9 mm 7.1882 mm
Body Height 1.35 mm 6.5532 mm
Body Length or Diameter 4.3 mm 7.4168 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC 0.05A@12VDC
Contact Resistance 0.5 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 100000 Cycle(s) 200000 Cycle(s)
Insulation Resistance 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 2.26 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -25 °C
Packing Method TR
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Rohs Code Yes
Actuator Angle
Actuator Length 0.13 inch
Actuator Travel 0.254 mm
PCB Hole Count 4
Terminal Length 0.138 inch

Compare PTS-056 with alternatives

Compare DTSA-63N-V with alternatives