PTPS7A2030PDBVR vs TPS73230DCQ feature comparison

PTPS7A2030PDBVR Texas Instruments

Buy Now Datasheet

TPS73230DCQ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description LSSOP, TSOP5/6,.11,37 GREEN, PLASTIC, SOT-223, 6 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-05-13
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.14 V 0.15 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 3.3 V 3.15 V
JESD-30 Code R-PDSO-G5 R-PDSO-G6
Length 2.9 mm 6.5 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 3.045 V 3.03 V
Output Voltage1-Min 2.955 V 2.97 V
Output Voltage1-Nom 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37 SOT-223-5
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TUBE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.8 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.5%
Width 1.6 mm 3.5 mm
Base Number Matches 1 5
Rohs Code Yes
Part Package Code SOT-223
Pin Count 6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Technology BICMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PTPS7A2030PDBVR with alternatives

Compare TPS73230DCQ with alternatives