PTPS7A0315PDQNR vs XC6501A14B7R-G feature comparison

PTPS7A0315PDQNR Texas Instruments

Buy Now Datasheet

XC6501A14B7R-G Torex Semiconductor LTD

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TOREX SEMICONDUCTOR LTD
Package Description HVSON, BCC,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-11-13
Dropout Voltage1-Max 0.56 V 0.61 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 1.5 V 1.95 V
JESD-30 Code S-PDSO-N4 R-XBCC-B4
Length 1 mm 1.2 mm
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 1.5225 V 1.47 V
Output Voltage1-Min 1.4775 V 1.43 V
Output Voltage1-Nom 1.5 V 1.45 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON BCC
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 0.4 mm
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.55 mm
Terminal Position DUAL BOTTOM
Voltage Tolerance-Max 1.5% 1.4%
Width 1 mm 0.9 mm
Base Number Matches 1 1
Rohs Code Yes
Dropout Voltage1-Nom 0.3 V
JESD-609 Code e4
Load Regulation-Max 0.045%
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Technology CMOS
Terminal Finish NICKEL GOLD
Time@Peak Reflow Temperature-Max (s) 10

Compare PTPS7A0315PDQNR with alternatives

Compare XC6501A14B7R-G with alternatives