PTPS7A0315PDQNR
vs
XC6501A14B0R-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TOREX SEMICONDUCTOR LTD
Package Description
HVSON,
VFBGA,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-11-13
Dropout Voltage1-Max
0.56 V
0.61 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
1.5 V
1.95 V
JESD-30 Code
S-PDSO-N4
S-PBGA-B4
Length
1 mm
0.7 mm
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
1.5225 V
1.48 V
Output Voltage1-Min
1.4775 V
1.42 V
Output Voltage1-Nom
1.5 V
1.45 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
VFBGA
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
0.2 mm
Surface Mount
YES
YES
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.65 mm
0.4 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
1.5%
2.1%
Width
1 mm
0.7 mm
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
12 Weeks
Dropout Voltage1-Nom
0.3 V
Load Regulation-Max
0.045%
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
10
Compare PTPS7A0315PDQNR with alternatives
Compare XC6501A14B0R-G with alternatives