PTPS3840DL16DBVRQ1
vs
MAX6464XR16+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
LSSOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-05-02
2002-08-28
Samacsys Manufacturer
Texas Instruments
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
R-PDSO-G3
Length
2.9 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.0007 mA
0.0035 mA
Supply Voltage-Max (Vsup)
10 V
6 V
Supply Voltage-Min (Vsup)
1.5 V
1 V
Supply Voltage-Nom (Vsup)
4.5 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.635 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+1.6V
+1.6V
Width
1.6 mm
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
3-SC70-N/A
Pin Count
3
Manufacturer Package Code
3-SC70-N/A
JESD-609 Code
e3
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP3/6,.08
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Technology
BICMOS
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare PTPS3840DL16DBVRQ1 with alternatives
Compare MAX6464XR16+ with alternatives