PTPS26631RGET vs TPS16632RGER feature comparison

PTPS26631RGET Texas Instruments

Buy Now Datasheet

TPS16632RGER Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , HVQCCN,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Adjustable Threshold YES
Input Voltage-Max 60 V
Input Voltage-Min 4.5 V
JESD-30 Code S-PQCC-N24
JESD-609 Code e4
Length 4 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 60 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 24 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Compare PTPS26631RGET with alternatives

Compare TPS16632RGER with alternatives