PTPA3255TDDVQ1 vs TAS5634DDVR feature comparison

PTPA3255TDDVQ1 Texas Instruments

Buy Now Datasheet

TAS5634DDVR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HSOP, HTSSOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 2019-01-23 2017-10-23
Consumer IC Type AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 14 mm 14 mm
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Output Power-Nom 148 W 300 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 11.4 V 13.2 V
Supply Voltage-Min (Vsup) 9.8 V 10.8 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 6.1 mm 6.1 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 3
Noise Figure-Nom 105 dB
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare PTPA3255TDDVQ1 with alternatives

Compare TAS5634DDVR with alternatives