PTN78060HAS vs PTN78060AAZ feature comparison

PTN78060HAS Texas Instruments

Buy Now Datasheet

PTN78060AAZ Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP-7 ,
Pin Count 7 7
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.40.95.80 8504.40.95.80
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 29 V
Input Voltage-Min 15 V 9 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-XDMA-B7 R-PDMA-B7
JESD-609 Code e0 e1
Length 25.27 mm 25.27 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 7 7
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 3 A
Output Voltage-Max 22 V -3 V
Output Voltage-Min 11.85 V -15 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 9 mm 9 mm
Surface Mount YES YES
Switcher Configuration BUCK INVERTER
Switching Frequency-Max 660 kHz 0.66 kHz
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 15.75 mm 15.75 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUST RANGE -15V TO -3V

Compare PTN78060HAS with alternatives

Compare PTN78060AAZ with alternatives