PTN78060AAST
vs
PTN78060HAS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
,
DIP-7
Pin Count
7
7
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.40.95.80
8504.40.95.80
Additional Feature
OUTPUT VOLTAGE ADJUST RANGE -15V TO -3V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
29 V
36 V
Input Voltage-Min
9 V
15 V
Input Voltage-Nom
20 V
20 V
JESD-30 Code
R-PDMA-B7
R-XDMA-B7
JESD-609 Code
e0
e0
Length
25.27 mm
25.27 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
7
7
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3 A
3 A
Output Voltage-Max
-3 V
22 V
Output Voltage-Min
-15 V
11.85 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
235
235
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
9 mm
9 mm
Surface Mount
YES
YES
Switcher Configuration
INVERTER
BUCK
Switching Frequency-Max
0.66 kHz
660 kHz
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
BALL
BALL
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
20
Width
15.75 mm
15.75 mm
Base Number Matches
1
1
Output Voltage-Nom
5 V
Compare PTN78060AAST with alternatives
Compare PTN78060HAS with alternatives