PTN78060AAS
vs
PTN78060HAZT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP-7
|
,
|
Pin Count |
7
|
7
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.40.95.80
|
8504.40.95.80
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
OUTPUT VOLTAGE ADJUST RANGE -15V TO -3V
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
29 V
|
36 V
|
Input Voltage-Min |
9 V
|
15 V
|
Input Voltage-Nom |
20 V
|
20 V
|
JESD-30 Code |
R-PDMA-B7
|
R-XDMA-B7
|
JESD-609 Code |
e0
|
e1
|
Length |
25.27 mm
|
25.27 mm
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
3 A
|
3 A
|
Output Voltage-Max |
-3 V
|
22 V
|
Output Voltage-Min |
-15 V
|
11.85 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
9.57 mm
|
9.57 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
INVERTER
|
BUCK
|
Switching Frequency-Max |
0.66 kHz
|
660 kHz
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Width |
15.75 mm
|
15.75 mm
|
Base Number Matches |
1
|
1
|
Output Voltage-Nom |
|
5 V
|
|
|
|
Compare PTN78060AAS with alternatives
Compare PTN78060HAZT with alternatives